Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1970930000.Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 60AC4151 |
| Product Range | OMNIMATE Signal SC |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
Price for:Each
Minimum: 1
Multiple: 1
$5.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1970930000.Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 60AC4151 |
| Product Range | OMNIMATE Signal SC |
| Technical Datasheet | |
| Pitch Spacing | 3.81mm |
| No. of Positions | 4Positions |
| Wire Size AWG Min | 28AWG |
| Wire Size (AWG) | 28AWG to 16AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 17.5A |
| Rated Voltage | 320V |
| Product Range | OMNIMATE Signal SC |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Pitch Spacing | 3.81mm |
|---|---|
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 320V |
| SVHC | No SVHC (16-Jan-2020) |
| No. of Positions | 4Positions |
|---|---|
| Wire Size (AWG) | 28AWG to 16AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 17.5A |
| Product Range | OMNIMATE Signal SC |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
