Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1963540000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55M2130
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $46.990 |
| 25+ | $45.740 |
| 50+ | $43.240 |
| 100+ | $41.240 |
Price for:Each
Minimum: 10
Multiple: 10
$469.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1963540000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55M2130
Technical Datasheet
Accessory TypeBulkhead Housing
For Use WithSteadyTec connector inserts
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialZinc Body
Product Range-
SVHCLead
Technical Specifications
Accessory Type
Bulkhead Housing
Connector Shell Size
-
Connector Body Material
Zinc Body
SVHC
Lead
For Use With
SteadyTec connector inserts
Cable Exit Angle
90°
Product Range
-
Technical Docs (1)
Alternatives for 1963540000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
