Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1958630000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05P4883
Product RangeBLZP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 90+ | $4.140 |
| 100+ | $4.060 |
| 250+ | $3.780 |
| 500+ | $3.440 |
| 1000+ | $3.100 |
Price for:Each
Minimum: 90
Multiple: 90
$372.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1958630000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05P4883
Product RangeBLZP Series
Technical Datasheet
Product RangeBLZP Series
No. of Contacts4Contacts
Pitch Spacing5mm
Connector TypeTerminal Block, Pluggable
Connector MountingCable Mount
Wire Size AWG Max12AWG
Wire Size AWG Min26AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
BLZP Series
Pitch Spacing
5mm
Connector Mounting
Cable Mount
Wire Size AWG Min
26AWG
Contact Material
Copper Alloy
No. of Contacts
4Contacts
Connector Type
Terminal Block, Pluggable
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1958630000
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
