Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1949110000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05P4477
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.030 |
| 5+ | $9.470 |
| 10+ | $8.810 |
| 25+ | $8.250 |
| 50+ | $8.090 |
| 100+ | $7.920 |
| 250+ | $7.760 |
Price for:Each
Minimum: 1
Multiple: 1
$10.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1949110000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05P4477
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions11Positions
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current15.5A
Rated Voltage400V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 1949110000
2 Products Found
Product Overview
The 1949110000 from Weidmuller is an OMNIMATE signal series 11 pole 5.08mm pitch PCB plug-in female terminal block with clamping yoke connection. It is suitable for wire size ranging from 30AWG to 12AWG.
- Polybutylene terephthalate (PBT) insulating material
- Black colour terminal block
- Cu-Leg contact material with tinned contact surface
- 270° conductor outlet direction
- Operating temperature range from -50°C to 100°C
- UL 1059, cULus listed, CSA certified and EAC approved
- Net weight is 22.37g
- Rated in accordance to IEC 60664-1 / IEC 61984 standards
- Rated voltage of 300V and rated current of 20A according to UL 1059 standard (group B)
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
400V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
11Positions
Wire Size (AWG)
30AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
15.5A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
