Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1936550000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.55M2039
Product RangeOMNIMATE Power WGK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $5.400 |
| 100+ | $5.210 |
| 250+ | $4.670 |
| 500+ | $4.350 |
| 1000+ | $4.090 |
Price for:Each
Minimum: 50
Multiple: 50
$270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1936550000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.55M2039
Product RangeOMNIMATE Power WGK Series
Technical Datasheet
No. of Positions1Positions
Wire Size AWG Min30AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage500V
No. of Levels1
Product RangeOMNIMATE Power WGK Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
1Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
OMNIMATE Power WGK Series
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
