Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1924630000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31T8930
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.600 |
| 10+ | $9.860 |
| 100+ | $8.240 |
| 500+ | $7.500 |
| 1000+ | $7.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1924630000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31T8930
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions3Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 6AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current78A
Rated Voltage1kV
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
10.16mm
Wire Size AWG Min
22AWG
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
No SVHC (23-Jan-2024)
No. of Positions
3Positions
Wire Size (AWG)
22AWG to 6AWG
Conductor Area CSA
16mm²
Rated Current
78A
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
