Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1900000000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K0469
Product RangeScrewty Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $108.660 |
| 5+ | $101.690 |
| 10+ | $98.850 |
| 25+ | $95.250 |
Price for:Each
Minimum: 1
Multiple: 1
$108.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1900000000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K0469
Product RangeScrewty Series
Technical Datasheet
Drive Size - Metric12mm
Blade Length - Metric-
Overall Length - Metric220mm
Drive Size - Imperial-
Blade Length - Imperial-
Overall Length - Imperial8.661"
Product RangeScrewty Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Drive Size - Metric
12mm
Overall Length - Metric
220mm
Blade Length - Imperial
-
Product Range
Screwty Series
Blade Length - Metric
-
Drive Size - Imperial
-
Overall Length - Imperial
8.661"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
