Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1880440000
Newark Part No.21M1878
Product RangeW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $22.680 |
| 50+ | $21.490 |
| 100+ | $20.530 |
| 250+ | $19.580 |
| 500+ | $19.100 |
Price for:Each
Minimum: 25
Multiple: 25
$567.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1880440000
Newark Part No.21M1878
Product RangeW Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size (AWG)22AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage70V
Fuse Size Held6.3mm x 32mm
Product RangeW Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
22AWG to 10AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
6.3mm x 32mm
SVHC
No SVHC (16-Jan-2020)
Wire Size AWG Min
30AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
70V
Product Range
W Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
