Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1880420000
Newark Part No.21M1877
Product RangeW Series
Also Known AsWSI 4/2/LD 60-150V AC/DC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.980 |
Price for:Each
Minimum: 25
Multiple: 25
$474.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1880420000
Newark Part No.21M1877
Product RangeW Series
Also Known AsWSI 4/2/LD 60-150V AC/DC
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)30AWG to 10AWG
Wire Size AWG Min30AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage150V
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm
Product RangeW Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm
SVHC
No SVHC (16-Jan-2020)
Wire Size (AWG)
30AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
150V
Product Range
W Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
