Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1879480000
Newark Part No.65T5830
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1879480000
Newark Part No.65T5830
Technical Datasheet
Rated Current175A
Rated Voltage600V
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max00AWG
Load Side Connections Per Pole4
Load Side Connection MethodScrew
Load Side Wire Size Max14AWG
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 1879480000 is a 1-pole 4-connection Power Distribution Terminal Block with PA 66/6 (polyamide 66/6) housing, aluminum conductor and zinc-plated aluminum contact. Screw line and load side connection method and 14 to 2AWG wire connection size.
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
Rated Current
175A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
4
Load Side Wire Size Max
14AWG
SVHC
No SVHC (16-Jan-2020)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
00AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability