Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1845100000
Newark Part No.72Y7248
Product RangeOmnimate Signal LM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
Price for:Each
Minimum: 1
Multiple: 1
$7.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1845100000
Newark Part No.72Y7248
Product RangeOmnimate Signal LM
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions11Positions
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeOmnimate Signal LM
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
No. of Positions
11Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
320V
Product Range
Omnimate Signal LM
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
