Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1838720000
Newark Part No.21M0137
Product RangeSL-SMT Series
Also Known AsSL-SMT 5.08HC/06/90G 3.2SN BK BX
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.290 |
| 100+ | $2.250 |
| 250+ | $1.990 |
| 500+ | $1.850 |
| 1000+ | $1.700 |
Price for:Each
Minimum: 50
Multiple: 50
$114.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1838720000
Newark Part No.21M0137
Product RangeSL-SMT Series
Also Known AsSL-SMT 5.08HC/06/90G 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions6Positions
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeSL-SMT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Header
No. of Positions
6Positions
Rated Voltage
300V
Product Range
SL-SMT Series
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate