Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1828250000
Newark Part No.63J6578
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1828250000
Newark Part No.63J6578
Technical Datasheet
Thread SizeM32 x 1.5
Material-
Locknut Plating-
Thickness-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 1828250000 is a white split cable gland Locknut made of plastic. Cabtite enables you to feed pre-assembled lines through the electrical cabinet wall while maintaining IP54-level protection.
Applications
Industrial
Technical Specifications
Thread Size
M32 x 1.5
Locknut Plating
-
Product Range
-
Material
-
Thickness
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate