Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1826640000Copy
Newark Part No.96H5786
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialNylon (Polyamide)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourGrey
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1826640000 is a light grey Cable Grommet made of elastomer plastic. The grommet enables to feed pre-assembled lines through the electrical cabinet wall while maintaining IP54 protection.
- -20 to 80°C Temperature range
Applications
Industrial
Technical Specifications
Grommet Type
Open
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Grey
SVHC
No SVHC (23-Jan-2024)
Cable Diameter Min
-
Grommet Material
Nylon (Polyamide)
Panel Thickness Max
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
