Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1825660000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.21M0710
Product RangeLSF-SMT Series
Also Known AsLSF-SMT 3.50/04/180 3.5 BK TU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 37+ | $1.730 |
| 50+ | $1.570 |
| 100+ | $1.540 |
| 250+ | $1.360 |
| 500+ | $1.270 |
| 1000+ | $1.160 |
Price for:Each
Minimum: 37
Multiple: 37
$64.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1825660000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.21M0710
Product RangeLSF-SMT Series
Also Known AsLSF-SMT 3.50/04/180 3.5 BK TU
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage500V
Block OrientationThrough Hole Vertical
Product RangeLSF-SMT Series
SVHC2-ethylhexyl 10-ethyl-4,4-dioctyl-7-oxo-8-oxa-3,5-dithia-4-stannatetradecanoate (DOTE) (15-Jan-2018)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Vertical
SVHC
2-ethylhexyl 10-ethyl-4,4-dioctyl-7-oxo-8-oxa-3,5-dithia-4-stannatetradecanoate (DOTE) (15-Jan-2018)
No. of Positions
4Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
LSF-SMT Series
Technical Docs (2)
Alternatives for 1825660000
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-ethylhexyl 10-ethyl-4,4-dioctyl-7-oxo-8-oxa-3,5-dithia-4-stannatetradecanoate (DOTE) (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
