Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1813350000.
Newark Part No.28AC7556
Product RangeSU 10.16HP Series
Your Part Number
88 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.110 |
| 100+ | $11.830 |
| 250+ | $10.970 |
| 500+ | $10.310 |
| 1000+ | $9.780 |
Price for:Each
Minimum: 42
Multiple: 1
$592.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1813350000.
Newark Part No.28AC7556
Product RangeSU 10.16HP Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing10.16mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Product RangeSU 10.16HP Series
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
10.16mm
No. of Contacts
4Contacts
Product Range
SU 10.16HP Series
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
