Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1780180000
Newark Part No.61K8723
Product RangeSL-SMT 5.08 Series
Also Known AsSL-SMT5.08HC/02/90G3.2SN BKBX
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $0.889 |
| 25+ | $0.829 |
| 50+ | $0.756 |
| 100+ | $0.752 |
| 250+ | $0.637 |
| 500+ | $0.606 |
| 1000+ | $0.543 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1780180000
Newark Part No.61K8723
Product RangeSL-SMT 5.08 Series
Also Known AsSL-SMT5.08HC/02/90G3.2SN BKBX
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Positions
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeSL-SMT 5.08 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
300V
Product Range
SL-SMT 5.08 Series
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability