Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1776200000Copy
Newark Part No.34C6928
Also Known AsZQV 1.5/10
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.670 |
| 10+ | $7.770 |
| 25+ | $7.410 |
| 50+ | $6.780 |
| 100+ | $6.550 |
| 250+ | $5.870 |
| 500+ | $5.470 |
| 1000+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$9.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1776200000Copy
Newark Part No.34C6928
Also Known AsZQV 1.5/10
Technical Datasheet
For Use WithWeidmuller Z Series Terminal Blocks
Accessory TypeCross Connector
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1776200000 from Weidmuller is a 10 terminal, 3.5mm pitch yellow colour insulated cross connector for use with Z series terminal blocks.
- Wemid insulating material
- Dimension is 24.8mm x 34mm x 2.8mm (D x H x W)
- Net weight is 3.391g
- Continuous operating temperature range from -50°C to 120°C
- Flammability rating meets UL94 V-0
- Rated current of 17.5A
Applications
Industrial
Technical Specifications
For Use With
Weidmuller Z Series Terminal Blocks
Product Range
-
Accessory Type
Cross Connector
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
