Print Page
1772940000
DIN Rail Mount Terminal Block, Supply Term, 1 Positions, 14 AWG, 4 AWG, 16 mm², Tension Clamp, 76 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1772940000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 61K8511 |
| Product Range | Z Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 5+ | $3.610 |
| 10+ | $3.380 |
| 25+ | $3.170 |
| 50+ | $3.040 |
| 100+ | $2.870 |
| 250+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1772940000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 61K8511 |
| Product Range | Z Series |
| Technical Datasheet | |
| No. of Positions | 1Positions |
| Wire Size AWG Min | 14AWG |
| Wire Size AWG Max | 4AWG |
| Conductor Area CSA | 16mm² |
| Wire Connection Method | Tension Clamp |
| Rated Current | 76A |
| Rated Voltage | 800V |
| No. of Levels | 1 |
| Product Range | Z Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| No. of Positions | 1Positions |
|---|---|
| Wire Size AWG Max | 4AWG |
| Wire Connection Method | Tension Clamp |
| Rated Voltage | 800V |
| Product Range | Z Series |
| Wire Size AWG Min | 14AWG |
|---|---|
| Conductor Area CSA | 16mm² |
| Rated Current | 76A |
| No. of Levels | 1 |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
