Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1770800000
Newark Part No.34C6881
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions8Positions
Wire Size (AWG)22AWG to 20AWG
Wire Size AWG Min22AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodIDC
Rated Current7A
Rated Voltage300V
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
22AWG to 20AWG
Wire Size AWG Max
20AWG
Wire Connection Method
IDC
Rated Voltage
300V
SVHC
No SVHC (16-Jan-2020)
No. of Positions
8Positions
Wire Size AWG Min
22AWG
Conductor Area CSA
0.5mm²
Rated Current
7A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate