Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1770400000
Newark Part No.26H6549
Also Known AsZAP/ZDU 4-2
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.140 |
| 100+ | $1.140 |
| 250+ | $0.980 |
| 500+ | $0.934 |
| 1000+ | $0.839 |
Price for:Each
Minimum: 50
Multiple: 50
$57.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1770400000
Newark Part No.26H6549
Also Known AsZAP/ZDU 4-2
Technical Datasheet
For Use WithWeidmuller Z Series Terminal Blocks
Accessory TypeEnd Plate
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1770400000 from Weidmuller is a dark beige colour Z series end plate insulated in a wemid material.
- Dimension is 37.56mm x 61.5mm x 2mm (D x H x W)
- Net weight is 2.861g
- Continuous operating temperature range from -50°C to 120°C
- Flammability rating meets UL94 V-0
Applications
Industrial
Technical Specifications
For Use With
Weidmuller Z Series Terminal Blocks
Product Range
-
Accessory Type
End Plate
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate