Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1758390000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24C8855
Product RangeConCept Series
Also Known AsHDC CM 5 FC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
Price for:Each
Minimum: 10
Multiple: 10
$37.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1758390000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24C8855
Product RangeConCept Series
Also Known AsHDC CM 5 FC
Technical Datasheet
Product RangeConCept Series
Heavy Duty Connector TypeModule
No. of Contacts5Contacts
No. of Contacts5 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Wire Size AWG Max12AWG
Current Rating20A
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
ConCept Series
No. of Contacts
5Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
Current Rating
20A
Contact Material
Copper Alloy
SVHC
No SVHC (23-Jan-2024)
Heavy Duty Connector Type
Module
No. of Contacts
5 Contacts
Gender
Receptacle
Wire Size AWG Max
12AWG
Wire Size AWG Min
18AWG
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
