Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1748310000
Newark Part No.61K7624
Product RangeOmnimate Signal B2L Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1748310000
Newark Part No.61K7624
Product RangeOmnimate Signal B2L Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions34Positions
Wire Size (AWG)28AWG to 16AWG
Conductor Area CSA1mm²
Wire Connection MethodTension Clamp
Rated Current10.3A
Rated Voltage250V
Product RangeOmnimate Signal B2L Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
28AWG to 16AWG
Wire Connection Method
Tension Clamp
Rated Voltage
250V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
34Positions
Conductor Area CSA
1mm²
Rated Current
10.3A
Product Range
Omnimate Signal B2L Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate