Print Page
1712460000
Connector Kit, HDC, Bulkhead Housing, Cable Gland, Female Insert, Male Insert, Plug Housing
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1712460000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.57H7409
Also Known AsHDC-KIT-HE 06.100
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $64.490 |
| 5+ | $60.790 |
| 10+ | $57.540 |
| 25+ | $56.070 |
| 50+ | $53.360 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$64.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1712460000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.57H7409
Also Known AsHDC-KIT-HE 06.100
Technical Datasheet
Connector Kit TypeHDC
Kit ContentsBulkhead Housing, Cable Gland, Female Insert, Male Insert, Plug Housing
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The 1712460000 is a RockStar® standardized heavy-duty Connectors Kit for assembling complete plug-in connectors. The wire connection level is designed as a screw element. All screw connections are equipped with a wire protection spring.
- Die-cast aluminum material
- Screw connection
- PG cable gland
- 6 Poles and size-3
- 0.5 to 2.5mm² Conductor cross-section
- 24A Rated current
- 500V Rated voltage
Applications
Industrial
Contents
Male insert, Female insert, Plug housing, Bulkhead housing and Cable gland.
Technical Specifications
Connector Kit Type
HDC
Product Range
-
Kit Contents
Bulkhead Housing, Cable Gland, Female Insert, Male Insert, Plug Housing
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for 1712460000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
