Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1707470000
Newark Part No.13C9435
Product RangeOmnimate Signal BL Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 10+ | $3.810 |
| 25+ | $3.590 |
| 50+ | $3.200 |
| 100+ | $3.140 |
| 250+ | $2.920 |
| 500+ | $2.650 |
| 1000+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1707470000
Newark Part No.13C9435
Product RangeOmnimate Signal BL Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Positions
Wire Size (AWG)26AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodTension Clamp
Rated Current17A
Rated Voltage400V
Product RangeOmnimate Signal BL Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
26AWG to 12AWG
Wire Connection Method
Tension Clamp
Rated Voltage
400V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
3Positions
Conductor Area CSA
2.5mm²
Rated Current
17A
Product Range
Omnimate Signal BL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability