Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1683440000Copy
Newark Part No.10B8007
Also Known AsZDU 2.5/4AN GN
Your Part Number
165 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $3.310 |
| 25+ | $3.130 |
| 50+ | $2.800 |
| 100+ | $2.750 |
| 250+ | $2.560 |
| 500+ | $2.340 |
| 1000+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1683440000Copy
Newark Part No.10B8007
Also Known AsZDU 2.5/4AN GN
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current25A
Rated Voltage600V
No. of Levels2
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1683440000 is a 4-position green Feed-through Terminal with tension clamp connection. The ZDU 2.5/4AN GN terminal accepts 2.5mm² wire size. Tension clamp technology is universal contact system for all common conductor connection types.
- TS35 Mounting rail
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
600V
Product Range
-
Wire Size AWG Min
30AWG
Conductor Area CSA
-
Rated Current
25A
No. of Levels
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
