Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1678630000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10B7906
Product RangeZ Series
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.410 |
| 10+ | $5.370 |
| 25+ | $4.790 |
| 50+ | $4.420 |
| 100+ | $4.130 |
| 250+ | $3.830 |
| 500+ | $3.660 |
| 1000+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$7.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1678630000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10B7906
Product RangeZ Series
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodTension Clamp
Rated Current20A
Rated Voltage500V
No. of Levels2
Product RangeZ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Tension Clamp
Rated Voltage
500V
Product Range
Z Series
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1678630000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
