Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1666920000
Newark Part No.13C9136
Product RangeRockStar Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.930 |
| 10+ | $66.550 |
| 100+ | $57.480 |
| 500+ | $54.790 |
| 1000+ | $54.120 |
Price for:Each
Minimum: 1
Multiple: 1
$71.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1666920000
Newark Part No.13C9136
Product RangeRockStar Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount, Side Entry
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size32B
For Use WithRockStar HDC Inserts
Product RangeRockStar Series
SVHCLead
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount, Side Entry
Locking Type
2 Lever
For Use With
RockStar HDC Inserts
SVHC
Lead
Connector Body Material
Aluminum Body
Rectangular Shell Size
32B
Product Range
RockStar Series
Technical Docs (2)
Alternatives for 1666920000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
