Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1654790000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13C8358
Product RangeRockStar Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.380 |
| 10+ | $40.080 |
| 100+ | $34.500 |
| 500+ | $32.850 |
| 1000+ | $32.430 |
Price for:Each
Minimum: 1
Multiple: 1
$43.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1654790000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13C8358
Product RangeRockStar Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Body
Cable Exit Angle90°
Locking Type2 Lever
Rectangular Shell Size24D
For Use WithHDC 24D Inserts & Bases
Product RangeRockStar Series
SVHCLead
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
24D
Product Range
RockStar Series
Connector Body Material
Aluminum Body
Locking Type
2 Lever
For Use With
HDC 24D Inserts & Bases
SVHC
Lead
Technical Docs (2)
Alternatives for 1654790000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
