Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1651350000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10B7635
Product RangeHVE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.890 |
| 5+ | $28.820 |
| 10+ | $26.750 |
| 25+ | $25.290 |
| 50+ | $24.240 |
| 100+ | $23.240 |
Price for:Each
Minimum: 1
Multiple: 1
$30.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1651350000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10B7635
Product RangeHVE Series
Technical Datasheet
Product RangeHVE Series
Heavy Duty Connector TypeInsert
No. of Contacts12 Contacts
Rectangular Shell Size8
Heavy Duty Contact TypeScrew Pin
Current Rating23A
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
HVE Series
No. of Contacts
12 Contacts
Gender
Plug
Current Rating
23A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
8
Heavy Duty Contact Type
Screw Pin
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Alternatives for 1651350000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
