Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1651150000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10B7625
Product RangeHDD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.720 |
| 10+ | $23.690 |
| 25+ | $21.530 |
| 50+ | $21.020 |
| 100+ | $19.470 |
| 250+ | $17.620 |
| 500+ | $17.000 |
| 1000+ | $16.590 |
Price for:Each
Minimum: 1
Multiple: 1
$24.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1651150000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10B7625
Product RangeHDD Series
Technical Datasheet
Product RangeHDD Series
Heavy Duty Connector TypeInsert
No. of Contacts24 Contacts
Rectangular Shell Size3
Heavy Duty Contact TypeScrew Pin
Current Rating10A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
HDD Series
No. of Contacts
24 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1651150000
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
