Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1650850000Copy
Newark Part No.13C8127
Product RangeRockStar Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.700 |
| 10+ | $98.220 |
| 25+ | $95.360 |
| 50+ | $86.300 |
| 100+ | $81.060 |
| 250+ | $78.200 |
Price for:Each
Minimum: 1
Multiple: 1
$98.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1650850000Copy
Newark Part No.13C8127
Product RangeRockStar Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size12
For Use WithWeidmuller RockStar Series Heavy Duty Connectors
Product RangeRockStar Series
SVHCLead
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
Weidmuller RockStar Series Heavy Duty Connectors
SVHC
Lead
Connector Body Material
Aluminum Body
Rectangular Shell Size
12
Product Range
RockStar Series
Technical Docs (2)
Alternatives for 1650850000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
