Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1650810000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13C8125
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.030 |
Price for:Each
Minimum: 1
Multiple: 1
$16.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1650810000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13C8125
Technical Datasheet
Product Range-
Connector MountingCable Mount
Gender-
No. of Contacts25Contacts
Contact Gender-
No. of Rows-
Contact Termination Type-
Connector Shell Size-
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1650810000 is a 25-pole male HDC Insert with PC glass-fibre reinforced insulator. It is made of copper alloy body. The HD range features a high density of contacts. The wire connection level is designed as a crimp contact. The established crimp connection has been used as a standard for decades.
- 2.5mm² Conductor cross-section
- 10¹⁰Ω Insulation resistance
- ≤4mΩ Volume resistance
- 250V Voltage rating
- 10A Current rating
Applications
Signal Processing
Technical Specifications
Product Range
-
Gender
-
Contact Gender
-
Contact Termination Type
-
Contact Material
Copper Alloy
SVHC
No SVHC (23-Jan-2024)
Connector Mounting
Cable Mount
No. of Contacts
25Contacts
No. of Rows
-
Connector Shell Size
-
Contact Plating
-
Technical Docs (1)
Alternatives for 1650810000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
