Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1650570000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10B7607
Product RangeHD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.160 |
| 10+ | $6.500 |
| 100+ | $5.840 |
| 500+ | $5.180 |
| 1000+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$7.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1650570000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10B7607
Product RangeHD Series
Technical Datasheet
Product RangeHD Series
Connector MountingCable Mount
No. of Contacts7Contacts
No. of Rows-
Contact GenderPin
Contact Termination TypeCrimp
Connector Shell Size1
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead
Technical Specifications
Product Range
HD Series
Gender
Plug
No. of Rows
-
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
Lead
Connector Mounting
Cable Mount
No. of Contacts
7Contacts
Contact Gender
Pin
Connector Shell Size
1
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Alternatives for 1650570000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
