Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1627260000
Newark Part No.10B6826
Product RangeOmnimate Signal SLS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.780 |
| 100+ | $4.690 |
| 250+ | $4.390 |
| 500+ | $4.010 |
| 1000+ | $3.600 |
Price for:Each
Minimum: 84
Multiple: 84
$401.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1627260000
Newark Part No.10B6826
Product RangeOmnimate Signal SLS Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions4Positions
Rated Current21.5A
Rated Voltage400V
Block OrientationScrew Clamp Right Angle
Product RangeOmnimate Signal SLS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
400V
Product Range
Omnimate Signal SLS Series
Pitch Spacing
5.08mm
Rated Current
21.5A
Block Orientation
Screw Clamp Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability