Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1616470000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10B6649
Product RangeZ Series
Also Known AsZSI 2.5/2/LD 28AC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.570 |
| 20+ | $11.550 |
| 50+ | $10.530 |
| 100+ | $9.920 |
| 250+ | $9.300 |
Price for:Each
Minimum: 10
Multiple: 10
$125.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1616470000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10B6649
Product RangeZ Series
Also Known AsZSI 2.5/2/LD 28AC
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Min26AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage36V
Fuse Size Held6.35mm x 32mm
Product RangeZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1616470000 is a 2-position dark beige direct-mount Fuse Terminal with tension clamp connection. The ZSI 2.5/2/LD 28AC terminal accepts 2.5mm² wire size. Tension clamp technology is universal contact system for all common conductor connection types.
- TS35 Mounting rail
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Min
26AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
36V
Product Range
Z Series
Wire Size (AWG)
26AWG to 12AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
4mm²
Rated Current
12A
Fuse Size Held
6.35mm x 32mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
