Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1616460000Copy
Newark Part No.16F4287
Also Known AsZSI 2.5/2 500AC
Your Part Number
99 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.200 |
Price for:Each
Minimum: 1
Multiple: 1
$9.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1616460000Copy
Newark Part No.16F4287
Also Known AsZSI 2.5/2 500AC
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current15A
Rated Voltage600V
Fuse Size Held6.3mm x 32mm
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
26AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
15A
Fuse Size Held
6.3mm x 32mm
SVHC
To Be Advised
Wire Size AWG Min
26AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
600V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
