Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1616150000
Newark Part No.92F4006
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.280 |
| 250+ | $2.110 |
| 500+ | $1.980 |
| 1000+ | $1.870 |
Price for:Each
Minimum: 100
Multiple: 100
$228.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1616150000
Newark Part No.92F4006
Technical Datasheet
GenderHeader
Pitch Spacing-
No. of Positions3Positions
Rated Current-
Rated Voltage-
Block OrientationThrough Hole Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
-
Product Range
-
Pitch Spacing
-
Rated Current
-
Block Orientation
Through Hole Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate