Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1610510000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10B6529
Product RangeOmnimate Signal BLC Series
Also Known AsBLC 5.08/04/180R OR BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.965 |
Price for:Each
Minimum: 100
Multiple: 100
$96.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1610510000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10B6529
Product RangeOmnimate Signal BLC Series
Also Known AsBLC 5.08/04/180R OR BX
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Positions
Wire Size (AWG)26AWG to 14AWG
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodCrimp
Rated Current21A
Rated Voltage400V
Product RangeOmnimate Signal BLC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
26AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Crimp
Rated Voltage
400V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
4Positions
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
21A
Product Range
Omnimate Signal BLC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
