Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1609820000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 10B6515 |
| Product Range | Dekafix Series |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.820 |
| 5+ | $17.530 |
| 10+ | $16.680 |
| 25+ | $15.680 |
| 50+ | $14.810 |
| 100+ | $13.350 |
| 250+ | $12.880 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$18.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1609820000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 10B6515 |
| Product Range | Dekafix Series |
| Technical Datasheet | |
| Accessory Type | Terminal Block Marker |
| For Use With | Conductors, Plug In Connectors, Electronic Sub-Assemblies |
| Legend | Blank (No Legend) |
| Pitch Spacing | 6mm |
| Product Range | Dekafix Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Accessory Type | Terminal Block Marker |
|---|---|
| Legend | Blank (No Legend) |
| Product Range | Dekafix Series |
| For Use With | Conductors, Plug In Connectors, Electronic Sub-Assemblies |
|---|---|
| Pitch Spacing | 6mm |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
