Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1604510000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.56J9550
Product RangeOmnimate Signal SL Series
Your Part Number
170 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 10+ | $2.720 |
| 25+ | $2.570 |
| 50+ | $2.300 |
| 100+ | $2.260 |
| 250+ | $2.110 |
| 500+ | $1.930 |
| 1000+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1604510000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.56J9550
Product RangeOmnimate Signal SL Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.5mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeOmnimate Signal SL Series
Connector ShroudShrouded
Contact MaterialBronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
3.5mm
No. of Contacts
6Contacts
Product Range
Omnimate Signal SL Series
Contact Material
Bronze
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
