Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1569020000
Newark Part No.61K5268
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
| 10+ | $3.560 |
| 25+ | $3.360 |
| 50+ | $3.010 |
| 100+ | $2.960 |
| 250+ | $2.760 |
| 500+ | $2.530 |
| 1000+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1569020000
Newark Part No.61K5268
Technical Datasheet
Product Range-
Thread Size - Imperial-
Thread Size - Metric-
Cable Gland MaterialNylon (Polyamide)
Gland Colour-
Cable Diameter Min13mm
Cable Diameter Max18mm
IP / NEMA RatingIP68
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1569020000 is a ROCKSTAR® PG21 gray heavy duty connector Cable Gland made of nylon (polyamide 6), with neoprene sealing. The screwed joints that comply with the high demands of class of protection IP68. Suitable for use with PG threaded hoods and housings.
- 48mm Length
- -30 to 80°C Operating temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
Gland Colour
-
Cable Diameter Max
18mm
SVHC
No SVHC (23-Jan-2024)
Thread Size - Imperial
-
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
13mm
IP / NEMA Rating
IP68
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability