Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1514400000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47AC3933
Product RangeA Series
Also Known AsAEP 2C 2.5
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.742 |
| 250+ | $0.703 |
| 500+ | $0.659 |
| 1250+ | $0.502 |
| 2500+ | $0.460 |
| 5000+ | $0.432 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1514400000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47AC3933
Product RangeA Series
Also Known AsAEP 2C 2.5
Technical Datasheet
For Use WithWeidmuller A Series Pluggable Terminal Blocks
Accessory TypeEnd Plate
Product RangeA Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1514400000 from Weidmuller is an A-series dark beige colour end plate with snap-in pegs. It is made of wemid material.
- Dimension is 2.1mm x 52.76mm x 29.1mm (W x H x D)
- Net weight of 1.86g
- Continuous operating temperature range from -50°C to 130°C
- Flammability rating meets UL94-V0
- Snap-on mounting
Applications
Industrial
Technical Specifications
For Use With
Weidmuller A Series Pluggable Terminal Blocks
Product Range
A Series
Accessory Type
End Plate
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1514400000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
