Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1513210000
Newark Part No.10B5921
Product RangeSL 5.08/90 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1513210000
Newark Part No.10B5921
Product RangeSL 5.08/90 Series
Technical Datasheet
Product RangeSL 5.08/90 Series
No. of Contacts8Contacts
Pitch Spacing5.08mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact Material-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
SL 5.08/90 Series
Pitch Spacing
5.08mm
Connector Mounting
PCB Mount
Contact Material
-
No. of Contacts
8Contacts
Connector Type
Terminal Block, PCB
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
