Print Page
1510560000
Pin Header, Wire-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, Omnimate Signal SL Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1510560000Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.02E8490
Product RangeOmnimate Signal SL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.730 |
| 250+ | $1.490 |
| 500+ | $1.420 |
| 1000+ | $1.270 |
Price for:Each
Minimum: 100
Multiple: 100
$173.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1510560000Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.02E8490
Product RangeOmnimate Signal SL Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.08mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Product RangeOmnimate Signal SL Series
Connector ShroudShrouded
Contact Material-
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
5.08mm
No. of Contacts
4Contacts
Product Range
Omnimate Signal SL Series
Contact Material
-
Connector Type
PCB Header
Technical Docs (1)
Alternatives for 1510560000
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
