Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1510470000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AC4290
Product RangeACT20P Series
Also Known AsACT20P-CMT-10-AO-RC-S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $380.030 |
| 5+ | $360.950 |
| 10+ | $341.870 |
| 25+ | $333.540 |
| 50+ | $326.870 |
Price for:Each
Minimum: 1
Multiple: 1
$380.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1510470000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AC4290
Product RangeACT20P Series
Also Known AsACT20P-CMT-10-AO-RC-S
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputAnalog
No. of Output Channels1Channels
Accuracy %0.75%
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeACT20P Series
SVHCLead (23-Jan-2024)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
Lead (23-Jan-2024)
Signal Conditioner Output
Analog
Accuracy %
0.75%
Supply Voltage
30VDC
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20P Series
Technical Docs (1)
Alternatives for 1510470000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
