Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1506920000
Newark Part No.95Y8176
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $483.530 |
| 10+ | $452.870 |
| 25+ | $438.720 |
| 50+ | $424.570 |
| 100+ | $408.060 |
Price for:Each
Minimum: 1
Multiple: 1
$483.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1506920000
Newark Part No.95Y8176
Technical Datasheet
No. of Analog Inputs4
Supply Voltage24VDC
IP / NEMA RatingIP20
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Analog Inputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
24VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate