Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1498400000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.50M6230
Product RangeHA Series
Your Part Number
3 In Stock
65 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.680 |
Price for:Each
Minimum: 1
Multiple: 1
$13.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1498400000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.50M6230
Product RangeHA Series
Technical Datasheet
Product RangeHA Series
Connector MountingCable Mount
No. of Contacts4Contacts
No. of Rows2Rows
Contact GenderPin
Contact Termination TypeScrew
Connector Shell Size1
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
HA Series
Gender
Receptacle
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper
SVHC
Lead (23-Jan-2024)
Connector Mounting
Cable Mount
No. of Contacts
4Contacts
Contact Gender
Pin
Connector Shell Size
1
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Alternatives for 1498400000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
