Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1498300000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 88F4024 |
| Product Range | HA Series |
| Also Known As | HDC HA 4 MS |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.800 |
| 5+ | $15.670 |
| 10+ | $14.530 |
| 25+ | $13.720 |
| 50+ | $13.140 |
| 100+ | $12.600 |
| 250+ | $11.910 |
Price for:Each
Minimum: 1
Multiple: 1
$16.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1498300000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 88F4024 |
| Product Range | HA Series |
| Also Known As | HDC HA 4 MS |
| Technical Datasheet | |
| Product Range | HA Series |
| No. of Contacts | 5Contacts |
| Heavy Duty Connector Type | Insert |
| No. of Contacts | 5 Contacts |
| Rectangular Shell Size | 3A |
| Gender | Plug(View Associated Connectors) |
| Heavy Duty Contact Type | Screw Pin |
| Current Rating | 16A |
| Wire Size AWG Max | 14AWG |
| Wire Size AWG Min | 20AWG |
| Contact Material | Copper Alloy |
| Contact Plating | Silver Plated Contacts |
| SVHC | Lead (23-Jan-2024) |
Product Overview
The 1498300000 is a 4-pole Male HDC Insert has screw connection with M3 clamping screw and 15mm stripping length. Shell size is 1 and copper alloy contacts with silver passivated surface finish. The HDC HA 4 MS HDC insert accepts 20AWG to 14AWG wire cross section size.
- 2.5mm² Conductor cross-section
- UL94V-0 Flammability rating
- 10¹°Ω Insulation resistance
- PC glass fibre reinforced insulator
Applications
Industrial
Technical Specifications
| Product Range | HA Series |
|---|---|
| Heavy Duty Connector Type | Insert |
| Rectangular Shell Size | 3A |
| Heavy Duty Contact Type | Screw Pin |
| Wire Size AWG Max | 14AWG |
| Contact Material | Copper Alloy |
| SVHC | Lead (23-Jan-2024) |
| No. of Contacts | 5Contacts |
|---|---|
| No. of Contacts | 5 Contacts |
| Gender | Plug |
| Current Rating | 16A |
| Wire Size AWG Min | 20AWG |
| Contact Plating | Silver Plated Contacts |
Technical Docs (2)
Alternatives for 1498300000
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
