Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1498300000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50M6229
Product RangeHA
Your Part Number
37 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.410 |
| 5+ | $15.280 |
| 10+ | $14.140 |
| 25+ | $13.330 |
| 50+ | $12.750 |
| 100+ | $11.540 |
| 250+ | $10.980 |
Price for:Each
Minimum: 1
Multiple: 1
$16.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1498300000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50M6229
Product RangeHA
Technical Datasheet
Product RangeHA
Heavy Duty Connector TypeInsert
No. of Contacts5 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeScrew Pin
Current Rating16A
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
HA
No. of Contacts
5 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Screw Pin
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Alternatives for 1498300000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
